You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Galaxy Star LED Work Light, 2800lm, IP54 -
NSGALAXYSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSGALAXYSTAR
- Order Code:
- LA10966
- Also Known As:
- GTIN UPC EAN: 5060033287699
- Technical Datasheet:
- NSGALAXYSTAR Datasheet
Product Overview
- 5 Light modes
- Robust aluminium housing
- Heavy duty edge protection
- 2800 Lumens at full power
- Charging time: 3.5 hours
- Run time: 1.6-11 hours
- IP54 Rated
- Beam distance: up to 90m
- Rechargeable 7.4V 2200mAh, 8.14Wh Li-ion battery
- USB Power bank facility to charge your phone/table
- Supplied with AC charger
- Dimensions: 170x170x48mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.80 (£35.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.