You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HazStar Rechargeable LED Hazard Warning Triangle Light, 2000lm, IP65 -
NSHAZSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSHAZSTAR
- Order Code:
- LA10995
- Also Known As:
- GTIN UPC EAN: 5060033287941
- Technical Datasheet:
- NSHAZSTAR Datasheet
Product Overview
- 200 Lumen work light
- Rear red hazard light with 100m visibility, 9 hour runtime
- Front work light wit h15m and 6 hour runtime
- Power bank facility to charge your mobile device
- Rear red lights can be removed and magnetically places around a broken down vehicle
- IP65 Rated
- Rechargeable Lithium-Ion battery
- Supplied with USB charging cable
- Charging time 5 hours
- Dimensions: 255x90x34mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.95 (£53.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.