You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lifeguard 5-in-1 Car Emergency Tool with Worklight, 200lm, Red -
NSLIFEGUARD
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSLIFEGUARD
- Order Code:
- LA10994
- Also Known As:
- GTIN UPC EAN: 5060033286029
- Technical Datasheet:
- NSLIFEGUARD Datasheet
Product Overview
- 200 Lumens floodlight
- 70 Lumens inspection torch
- Red flashing emergency warning light
- Belt cutter
- Window breaker
- Strong magnetic side for attaching
- Robust polycarbonate and ABS construction
- Runs on 3x AAA alkaline batteries (supplied)
- Dimensions: 158x47.3mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.56 (£18.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.