You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On / Off Motion Control LightWave 520 Head Torch, 520lm, IP44 -
NSLIGHTWAVE520
- Manufacturer:
 - NIGHT SEARCHER NIGHT SEARCHER
 - Manufacturer Part No:
 - NSLIGHTWAVE520
 - Order Code:
 - LA10979
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 5060033288405
 - Technical Datasheet:
 - NSLIGHTWAVE520 Datasheet
 
Product Overview
- On/off wave sensor
 - Dual beam - narrow spot & wide flood
 - Dimmable on all light modes
 - Adjustable non-slip head straps
 - 520 Lumens at full power
 - Up to 140m beam distance
 - Run time: 2.5 hrs (high power) / 5 hrs (low power)
 - Charging time: 3 hours
 - Rechargeable 3.7V 1800mAh Li-ion battery
 - IP44 Rated
 - Supplied with fast charging USB type C charging cable
 - Dimensions: 65x40x47mm
 
Product Information
- :
 - Head Light
 - :
 - 520lm
 - :
 - 140m
 - :
 - Rechargeable Lithium-Ion Battery
 - :
 - -
 
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £15.66 (£18.79) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























