You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Magnum 1100 CREE LED Torch, 1100lm, IP67, Black -
NSMAGNUM1100
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSMAGNUM1100
- Order Code:
- LA10975
- Also Known As:
- GTIN UPC EAN: 5060033287491
- Technical Datasheet:
- NSMAGNUM1100 Datasheet
Product Overview
- Ultra bright CREE XHP70 N4 LEDs
- 1100m Beam on high
- 5 Lighting modes - boost, high, medium, low & flashing
- Hard anodised aluminium housing
- IP67 & IK07 Rated
- Rechargeable 3.7V 5000mAh, 18.5Wh Li-ion battery
- 1100 Lumens at full power
- Charging time: 6 hours
- Run time: 1.5-26 hours
- Powered by supplied rechargeable battery pack or via 3x C sized batteries
- Supplied with AC mains charger, shoulder strap & carry case
- Dimensions: 265x90mm
Product Information
- :
- Hand Held
- :
- LED
- :
- 1100lm
- :
- 400m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.48 (£118.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.