You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Mini Magnum CREE LED Torch, 2000lm, IP68, Black -
NSMINI-MAGNUM
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSMINI-MAGNUM
- Order Code:
- LA10974
- Also Known As:
- GTIN UPC EAN: 5060033288009
- Technical Datasheet:
- NSMINI-MAGNUM Datasheet
Product Overview
- Super bright Cree XHP LED
- Transportation switch lock
- 5 Lighting modes - boost, high, medium, low & flashing
- Hard anodised aluminium housing
- IP68 & IK07 Rated
- Rechargeable 3.7V 5000mAh, 18.5Wh Li-ion battery
- Charging time: 6 Hours
- Run time: 2-57 hours
- Supplied with charging cable & wrist strap
- Dimensions: 158x50x50mm
Product Information
- :
- Hand Held
- :
- LED
- :
- 2000lm
- :
- 400m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.50 (£79.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.