You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable 2 in 1 LED Inspection Light / Torch, 200lm 25m Beam -
NSPRO250
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSPRO250
- Order Code:
- LA05894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8026756200329
- Technical Datasheet:
- NSPRO250 Datasheet
Product Overview
- 2x Light modes - wide flood beam or long distance torch beam
- Ultimate control over lighting direction with 360° rotation and 180° ratcheting
- Clear, COB LED white light provides 250 lumens floodlight and 60 lumen spotlight
- Wide angle of light output with uniform intensity
- Integrated hanging hook and magnet for hands-free use
- Anti-slip comfortable grip
- Drop-proof up to 1m
- Fast, rechargable lithium-ion battery
- Supplied with mains charger, vehicle charger, charging base and micro USB cable
- Charge time: 4 - 5 hours
- Runtime: Flood - 2½ hours/torch - 6 hours
Product Information
- :
- 196mm
- :
- -
- :
- COB LED
- :
- -
- :
- 24VDC
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.50 (£47.40) | ( ) |
3+ | £37.60 (£45.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.