You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solaris Pro Programmable LED Floodlight, 16000lm, IP65 -
NSSOLARISPRO
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSSOLARISPRO
- Order Code:
- LA10969
- Also Known As:
- GTIN UPC EAN: 5060033288337
- Technical Datasheet:
- NSSOLARISPRO Datasheet
Product Overview
- High powered LEDs - 16000lm / 500m beam
- Dual optics: 2-in-1 wide beam & narrow beam
- Up to 24 hours runtime
- 6 Hours charging time
- Low battery level indicator
- Lightweight and portable
- 1.85m Extension pole with a built-in cable to avoid trip hazards
- Built-in stability legs for use on uneven ground
- IP65 Rated
- 14.8V 18.2Ah, 269.36Wh Li-ion
- Dimensions: 517x155x220mm
- Weight: 7kg
Contents
Solaris Pro, AC Mains charger & shoulder strap
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £782.75 (£939.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.