You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antiviral Biodegradable Hand & Surface Wipes, 500 Pack -
BIO-W500
- Manufacturer:
- NILAQUA NILAQUA
- Manufacturer Part No:
- BIO-W500
- Order Code:
- SA04026
- Also Known As:
- GTIN UPC EAN: 5060480282650
Product Range Selector (Nilaqua - Hand & Surface Wipes)
See all from this product rangeProduct Overview
- Biodegradable wipes are ideal for the home, work areas, cars, hospitals wards, care homes, schools and kitchens
- Kills upto 99.99% of germs from 30 seconds
- Proven effectiveness against enveloped viruses, bacteria, spores and fungi
- Plus can be used on an array of hard surfaces and hands
- Alcohol free
- Vegan friendly
- Halal compliant
- Non tainting to surfaces
- Tested skin safe
- Compliant with EU biocidal regulations and made in the UK
- Each wipe measures 21cm x 16.5cm
Product Information
- :
- Cellulose
- :
- 165mm
- :
- 210mm
- :
- Nilaqua - Hand & Surface Wipes
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.36 (£19.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.