You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alcohol Free Hand Sanitiser, 100ml -
NSP100
- Manufacturer:
- NILAQUA NILAQUA
- Manufacturer Part No:
- NSP100
- Order Code:
- SI18115
- Product Range
- Nilaqua - Alcohol Free Hand Sanitisers
- Also Known As:
- GTIN UPC EAN: 5060480280243
- Technical Datasheet:
- NSP100 Datasheet
Product Range Selector (Nilaqua - Alcohol Free Hand Sanitisers)
See all from this product rangeProduct Overview
- Alcohol Free, Bleach Free and Non Flammable
- Tested Food Safe, Vegan Friendly & Halal compliant
- Tested skin safe for the whole family
- Kills up to 99.9999% of bacteria in 30 seconds
- Starts to eliminate germs immediately and continues to kill them for up to 6 hours on the skin
- Kills viruses, spores, bacteria and fungi
- Effective against all strains of Covid-19 and has unique 6 hour post application protection, essential to preventing outbreaks
- Also effective against Scarlet Fever & Strep A, with a 5 log kill rate meaning that 99.999% of Strep A will be killed in at least 30 seconds
- Made with 2 active ingredients: Didecyl Dimethyl Ammonium Chloride and Benzalkonium Chloride
- Highly cost effective and incredible test data
- Tested to EN1276, 1500, 1650, 13623, 13704, 13727, 14348, 12791, 14476 & EN14476 A:2019
Footnotes
Product Information
- :
- Hand Sanitiser
- :
- Foamer Bottle
- :
- 100ml
- :
- 105g
- :
- Nilaqua - Alcohol Free Hand Sanitisers
Technical Documents (2)
Also Known As
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.