You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Size Alcohol Free Antibacterial Surface Cleaner Spray, 100ml -
NSSP100
- Manufacturer:
- NILAQUA NILAQUA
- Manufacturer Part No:
- NSSP100
- Order Code:
- SI18123
- Also Known As:
- GTIN UPC EAN: 5060480280526
Product Range Selector (Nilaqua - Antibacterial Surface Spray)
See all from this product rangeProduct Overview
- Alcohol Free, Bleach Free and Non Flammable
- Tested Food Safe, Vegan Friendly & Halal compliant
- Skin safe & non tainting, ideal for all surfaces
- Kills up to 99.9999% of bacteria in 30 seconds
- Leaves surfaces bacteria free for up to 30 days!
- Kills Coronavirus, MRSA and E Coli, Norovirus, NDM1, C-diff, Samonella & more
- Made with 2 active ingredients: Didecyl Dimethyl Ammonium Chloride and Benzalkonium Chloride
Product Information
- :
- Surface
- :
- General Purpose
- :
- Spray Bottle
- :
- 100ml
- :
- 105g
- :
- Nilaqua - Antibacterial Surface Spray
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.