You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 110 Bar Compact Pressure Washer 230V -
C110 7-5 XTRA
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- C110 7-5 XTRA
- Order Code:
- SI18016
- Product Range
- Nilfisk - C110 7-5
- Also Known As:
- GTIN UPC EAN: 5715492181278
- Technical Datasheet:
- C110 7-5 XTRA Datasheet
Product Range Selector (Nilfisk - C110 7-5)
See all from this product rangeProduct Overview
- Powerful & Efficient Cleaning: The 1400W high-pressure cleaner delivers up to 110 bar of pressure, easily removing dirt from patios, cars, and driveways
- Built to Last: A highly durable aluminum pump and automatic start/stop function ensure a long lifespan and dependable operation
- Ultimate Mobility: The lightweight design and in-built trolley on the X-TRA model make this a highly portable pressure washer that's easy to move around
- Effortless Nozzle Swapping: The Click&Clean system allows you to quickly and easily switch between accessories, from the standard jet to the foam sprayer
- Versatile Cleaning: Includes two pressure washer nozzles for gentle or rough cleaning, along with a foam sprayer for a wide range of tasks like car washing
- Compact & Space-Saving: The upright, lightweight design allows for effortless storage in small spaces, saving room in your garage or utility closet
- 1400W Motor
- Flow Rate: 310l/h
- Max Pressure: 110bar
Contents
Pressure hose, extension lance, Power speed nozzle, Tornado nozzle, foam spray bottle, Nozzle jet cleaning tool, Hose connector
Footnotes
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 110bar
- :
- 110bar
- :
- 5.2l/min
- :
- 1.4kW
- :
- Nilfisk - C110 7-5
Technical Documents (1)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.95 (£89.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























