You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nintendo Switch Joy-Con Controllers, Neon Pink / Neon Green -
0045496430795
- Manufacturer:
- NINTENDO NINTENDO
- Manufacturer Part No:
- 0045496430795
- Order Code:
- CS36999
- Product Range
- Nintendo Switch Joy-Con Controller
- Also Known As:
- GTIN UPC EAN: 0045496430795
Product Range Selector (Nintendo Switch Joy-Con Controller)
See all from this product rangeProduct Overview
- Each Joy-Con has a full set of buttons and can act as a standalone controller
- Both Joy-Con include sensors for independent motion control
- The IR Motion Camera in the right Joy-Con can detect the shape, movement and distance of objects captured by the camera
- HD rumble function built into each Joy-Con for immersive gameplay
- Rechargeable design with approx. 20 hours battery life depending on use
- Reconnect controllers to a Nintendo Switch console to charge
- Each pack includes one left Joy-Con, one right Joy-Con and two Joy-Con straps
Product Information
- :
- Nintendo Switch Joy-Con Controller
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.49 (£62.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.