You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nintendo Switch Lite Console, Turquoise - 

0045496452728

0045496452728 - Nintendo Switch Lite Console, Turquoise
0045496452728 - Nintendo Switch Lite Console, Turquoise
0045496452728 - Nintendo Switch Lite Console, Turquoise
0045496452728 - Nintendo Switch Lite Console, Turquoise
0045496452728 - Nintendo Switch Lite Console, Turquoise
0045496452728 - Nintendo Switch Lite Console, Turquoise

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NINTENDO NINTENDO
Manufacturer Part No:
0045496452728
Order Code:
CS36994
Product Range
Nintendo Switch Lite
Also Known As:
GTIN UPC EAN: 0045496452728

Product Range Selector (Nintendo Switch Lite)

See all from this product range

Product Overview

The most compact member of the Nintendo Switch family, the Switch Lite is perfectly optimised for handheld play. With its sleek unibody design and integrated controllers, the Lite is ready for on-the-go gaming whenever you are. Play online with friends or connect with other Nintendo Switch models via local wireless connectivity. The Switch Lite is compatible with all physical and digital Nintendo Switch games that support Handheld mode.
  • 5.5" Capacitive LCD touchscreen with 1280x720 resolution
  • 32GB Internal storage capacity for games and apps
  • Expand onboard storage up to 2TB with MicroSD slot cards (not included)
  • Dual band IEEE 802.11 a/b/g/n/ac WiFi & Bluetooth 4.1 / NFC connectivity
  • Integrated stereo speakers and 3.5mm audio port for headset use
  • USB-C port for charging (AC adaptor included)
  • Compatible with all physical and digital Nintendo Switch games that support Handheld mode
  • Battery life aprox. 3-7hrs depending on game played, with approx. 3hrs recharge time while charging in sleep mode

Contents

Nintendo Switch Lite, AC adaptor and user guide

Product Information


:
Nintendo Switch Lite

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0045496452728

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£168.69 ( £202.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £168.69 (£202.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --