You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nintendo Switch Console, Neon (Red/Blue) -
0045496453602
- Manufacturer:
- NINTENDO NINTENDO
- Manufacturer Part No:
- 0045496453602
- Order Code:
- CS37311
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0045496453602
Product Overview
- TV Mode: Dock your console to enjoy HD gaming on a big screen TV
- Tabletop Mode: Flip the stand to share the screen, and detach the Joy-Cons to share the fun with a multiplayer game
- Handheld Mode: Simply pick up and play with the Joy‑Con™ controllers attached
- 6.2" Multi-touch capacitive touch LCD Screen (1280x720) resolution
- 32GB Internal storage, expandable up to 2TB via microSD card slot (card not included)
- USB-C connection for charging or for connecting to the Nintendo Switch dock
- WiFi (IEEE 802.11 a/b/g/n/ac) and Bluetooth 4.1 wireless connectivity
- 3.5mm Headphone/mic jack for headset use
- Battery life aprox. 4.5-9hrs depending on game played, charging time aprox. 3hrs while charging in sleep mode
Contents
Nintendo Switch, Switch dock, 2x Joy-Con controllers, Joy-Con grip, Joy-Con straps, HDMI cable, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £224.49 (£269.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.