You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nintendo Switch Lite Console with Animal Crossing Bundle, Aloha Coral Pink -
0045496453923
- Manufacturer:
- NINTENDO NINTENDO
- Manufacturer Part No:
- 0045496453923
- Order Code:
- CS37837
- Product Range
- Nintendo Switch Lite
- Also Known As:
- GTIN UPC EAN: 0045496453923
Product Range Selector (Nintendo Switch Lite)
See all from this product rangeProduct Overview
- Animal Crossing New Horizons game preinstalled and comes with a download code for 12 months Nintendo Switch Online Individual membership
- Special edition Nintendo Switch Lite Coral Pink with Animal Crossing leaf pattern on the back
- 5.5" Capacitive LCD touchscreen with 1280x720 resolution
- 32GB Internal storage capacity for games and apps
- Expand onboard storage up to 2TB with MicroSD slot cards (not included)
- Dual band IEEE 802.11 a/b/g/n/ac WiFi & Bluetooth 4.1 / NFC connectivity
- Integrated stereo speakers and 3.5mm audio port for headset use
- USB-C port for charging (AC adaptor included)
- Compatible with all physical and digital Nintendo Switch games that support Handheld mode
- Battery life aprox. 3-7hrs depending on game played, with approx. 3hrs recharge time while charging in sleep mode
Contents
Nintendo Switch Lite, AC adaptor and user guide
Product Information
- :
- Nintendo Switch Lite
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.90 (£203.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.