You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

49mm S-Biner Stainless Steel Double Gated Carabiner, #2 Black - 

SB3-03-01

SB3-03-01 - 49mm S-Biner Stainless Steel Double Gated Carabiner, #2 Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NITE IZE NITE IZE
Manufacturer Part No:
SB3-03-01
Order Code:
FN02403
Product Range
Nite Ize - S-Biner Clips
Also Known As:
GTIN UPC EAN: 0094664007383

Product Range Selector (Nite Ize - S-Biner Clips)

See all from this product range

Product Overview

The iconic S-Biner design allows quick and easy attachment using its unique double-gated design. The high-quality, durable stainless steel body is available in a variety of sizes that are individually weight rated, creating a perfect way to hold, secure, and connect everything from keys to water bottles to gear.
  • High quality stainless steel construction
  • Secure stainless steel wire gate closure
  • Max Load: 25lb / 11.3kg
  • Dimensions: 22mm x 49mm x 8mm

Product Information


:
Stainless Steel

:
68mm x 30mm x 7mm

:
1

:
Nite Ize - S-Biner Clips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0094664007383

23 In stock Need more?

???PF_PDP_RSP_SUP???

£3.33 ( £4.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.33 (£4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --