You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Whiteboard Gridding Tape, 1.5mm Black 10m Reel -
1901120
- Manufacturer:
- NOBO NOBO
- Manufacturer Part No:
- 1901120
- Order Code:
- OE08089
- Also Known As:
- GTIN UPC EAN: 5028252120715
Product Range Selector (nobo Gridding Tape)
See all from this product rangeProduct Overview
- Self adhesive tape for creating grids on whiteboards
- Black tape with 1.5mm line thickness
- Semi-permanent tape
- Convenient reel applicator
- Reel holds 10m of tape
Product Information
- :
- nobo Gridding Tape
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.54 (£16.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.