You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Aluminium Clip Frame Notice Board -
1902214
- Manufacturer:
- NOBO NOBO
- Manufacturer Part No:
- 1902214
- Order Code:
- OE05077
- Also Known As:
- GTIN UPC EAN: 5028252194105
Product Range Selector (Clip Frame Notice Boards)
See all from this product rangeProduct Overview
- Open at the front so no need to take off the wall to change display
- Anti-glare PVC sheet on front for protection
- Weather seal for protection outside
- High quality 32mm anodised aluminium frame
- Supplied with wall fixings
- Boards is 17mm in depth
Product Information
- :
- Clip Frame Notice Boards
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.36 (£20.83) | ( ) |
3+ | £14.05 (£16.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.