You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G22 Quad Core Smartphone Android 12, Meteor Grey 4GB 64GB - 

101S0609H001

101S0609H001 - G22 Quad Core Smartphone Android 12, Meteor Grey 4GB 64GB
101S0609H001 - G22 Quad Core Smartphone Android 12, Meteor Grey 4GB 64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOKIA NOKIA
Manufacturer Part No:
101S0609H001
Order Code:
TE08887
Product Range
Nokia G22
Also Known As:
GTIN UPC EAN: 6438409083227

Product Range Selector (Nokia G22)

See all from this product range

Product Overview

High performance. QuickFix repairability. Longevity-first design. Nokia G22 empowers owners to carry out battery and display replacements thanks to in-built QuickFix repairability. So forget about lengthy repair shop wait-times or any potential data loss. Simply consult iFixit for Nokia phone replacement parts, tools or easy-to-follow guidance; or, ask an authorised service center to carry out the repair for you. Nokia G22 brings you: 3 Year warranty, 3 Years monthly security updates, and 2 Years OS upgrades. So, you can do more of what you love, online or offline, with total peace of mind.
  • 6.52" Display with 90Hz refresh rate and 720x1600 resolution
  • QuickFix design enabling more accessible self repairs, Corning® Gorilla® Glass 3 and IPX graded IP52
  • Rear camera; 50MP Main AF 5P lens, f/1.8 + 2MP Depth + 2MP Macro and rear flash LED
  • 8MP Front camera; 8 MPFF f/2.0, 1.12µm CMOS
  • Features: Night mode, tripod mode, AI portrait, 50MP mode with HDR, personalised watermarks and OZO surround recording
  • 64GB Onboard storage and 4GB RAM with MicroSD slot for additional capacity (supports cards up to 2TB)
  • Unisoc T606 Quad core processor features: 2x A75 and 2x A55 @ 1.6GHz
  • WiFi: 802.11 a/b/g/n/ac (2.4/5GHz dual band)
  • Android 12 operating system and stay up to date with 2 years of Android OS updates
  • OZO Playback with built-in speaker and wired headphones
  • Built-in FM radio (headset required)
  • Face unlock with mask code and 3 years of monthly security updates to keep your device safe and secure
  • 5050mAh battery, supports 20W fast charging capability with up to 3-day battery life
  • USB-C, 3.5mm audio and Bluetooth 5.0 connectivity

Contents

Phone, USB Type C Cable, SIM Pin and user guide

Footnotes

Note: A wall charger is not included with this product

Product Information


:
Nokia G22

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6438409083227

2 In stock Need more?

???PF_PDP_RSP_SUP???

£99.99 ( £119.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.99 (£119.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --