You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Truss Scrim Sock, 1m Black - 

STP100B-1M

STP100B-1M - Truss Scrim Sock, 1m Black
STP100B-1M - Truss Scrim Sock, 1m Black
STP100B-1M - Truss Scrim Sock, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
STP100B-1M
Order Code:
DP34914
Also Known As:
GTIN UPC EAN: 5060293214848
Technical Datasheet:
STP100B-1M   Datasheet
See all Technical Docs

Product Range Selector (NovoPro STP)

See all from this product range

Product Overview

The STP (Scrim Truss Podium) socks are placed around your truss, podiums or lecterns to give you that professional finish. Available in 1m & 2m lengths, in either black or white scrim finishes will solve your scrim requirements. Manufactured from a double stitched elasticated material that allows the scrim sock to stretch around the truss or podium metalwork, they create a material finish that can either be used to blackout or be illuminated for some creative structural effects.
  • STP100 series scrim sock to stretch around truss metalwork
  • Create a material finish that can be used as a blackout to hide internal cabling
  • Manufactured from a double stitched elasticated material
  • Fits over trussing before building structure
  • Scrim colour: Black
  • Scrim length: 1m
  • Fits truss with an outer perimeter of 520mm to 850mm
  • Suitable for Trilite 100 series Tri & Quad truss, also 200 series Tri truss
  • Also suitable for medium to large sized trussing from other manufacturers
  • Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
  • Supplied with a convenient drawstring carry bag

Product Information


:
NovoPro STP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060293214848

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£14.73 ( £17.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --