You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Podium Plate or TV / Monitor VESA Mount Stand Adaptor for 35mm Poles -
TVM35
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- TVM35
- Order Code:
- ST04055
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060293214442
- Technical Datasheet:
- TVM35 Datasheet
Product Overview
- 2in1 Stand adaptor with 35mm pole mount
- TV/monitor mount adaptor
- Podium platform for lighting effects
- Mounting plate is fully adjustable in angle and rotation
- Locks in place with thumbscrews
- Supplied with various M4 and M5 fixing screws
- VESA Compatibility: 75,100 and 200
- Plate dimensions (WxD): 215x215mm
- Max load: 12kg
Product Information
- :
- -
- :
- Pole Mount
- :
- 12kg
- :
- 75x75, 100x100, 200x200
- :
- -
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 30/08/25
5 more will be available week commencing 30/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.88 (£26.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.