You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual VHF Wireless Microphone Kit -
V20
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- V20
- Order Code:
- MP35081
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060293212783
Product Overview
- Operates on 173.80MHz and 175.00MHz VHF frequencies
- Flexi-cote rubber coating for improved microphone grip and reduced handling noise
- Anti-roll microphone head
- High feedback rejection circuit
- Individual channel A & B level controls
- Uses 2x AA per microphone (alkaline batteries included)
- Plug and play - microphone connecting lead supplied
- XLR balanced and 6.35mm/¼" jack unbalanced mixed channel output connections
- Low battery warning light
- Receiver power supply: 13-15Vdc 200mA
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.55 (£66.66) | ( ) |
| 2+ | £52.09 (£62.51) | ( ) |
| 4+ | £46.87 (£56.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























