You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Car Care Vacuum Accessory Kit -
911812
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- 911812
- Order Code:
- SI20011
- Product Range
- Numatic - 32mm Vacuum Cleaner Accessories
- Also Known As:
- GTIN UPC EAN: 5028965804452
Product Range Selector (Numatic - 32mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- Containing everything you need for the ultimate car clean
- The CarKit will leave your car seats, floor and boot looking as good as new
Contents
1.5m Extension Hose, AiroBrush140, Flexi Crevice Tool
Product Information
- :
- Car Care Kit
- :
- Numatic 32mm Vacuum Cleaners
- :
- Numatic - 32mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.98 (£41.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.