You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1000W Wet & Dry Carpet Cleaner 230V -
CT370
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- CT370
- Order Code:
- SI19321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028965722763
Product Overview
- All Purpose 4-in-1 - Wet, spray extraction for carpets, upholstery and valeting
- Powerful Cleaning Results - Professional, long-life TwinFlo bypass motor and PowerFlo pump system
- Ready for Anything - Easy to store and always on hand, ready for anything
- Ease of Transit - Ergonomic easy-carry handle and large rear wheels for stability
Contents
Carpet Cleaner, 4m CleanTec Extraction Hose, Stainless Steel Extension Tube, Stainless Steel Extraction Trigger Bend Tube, Stainless Steel Lower Nozzle Extraction Tube, 275mm Fishtail Extraction Tool, 100mm Upholstery Extraction Tool, CleanTec Trigger Valve and Spray Tube
Product Information
- :
- 230V
- :
- 1000W
- :
- 2940l/min
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £303.31 (£363.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.