You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1100W Charles Wet & Dry Cylinder Vacuum Cleaner 230V -
CVC370(BLU)+A21 230V
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- CVC370(BLU)+A21 230V
- Order Code:
- WG19440
- Product Range
- Numatic - Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 5028965244371
- Technical Datasheet:
- CVC370(BLU)+A21 230V Datasheet
- Catalogue page:
- CPCC/2176
Product Range Selector (Numatic - Vacuum Cleaners)
See all from this product rangeProduct Overview
- Ready for Wet or Dry - Change from wet to dry pick-up quickly and easily
- Improves Filtration, Cleanliness and Capacity - TriTex Filtration system
- Emergency Cleans & DIY - Blocked sinks, household leaks, spills and more
- Easy, Clean and Safe Emptying - High efficiency, triple-layer HepaFlo filter bags
- A Tool For Every Job - Professional and versatile wet and dry toolkit
Contents
300mm Combination Floor Nozzle, 2x Aluminium Extension tube, 240mm Crevice Tool, Aluminium Tube Bend with Volume Control, 2.5m Nuflex Thread Hose, Double Taper Hose/Tool Adapter, 65mm Soft Dusting Brush, 150mm Upholstery Nozzle and 300mm Wet Pick Up Nozzle
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.1kW
- :
- 15l
- :
- 2700l/min
- :
- 2100mm
- :
- -
- :
- -
- :
- 500mm
- :
- 355mm
- :
- 8kg
- :
- Numatic - Vacuum Cleaners
- :
- UK
Technical Docs (2)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 20/04/21
1 more will be available on 20/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £133.28 (£159.94) | ( ) |
Pricing is unavailable. Please contact customer services.