You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6L 620W Hetty Compact Vacuum Cleaner, Pink 230V -
HET160
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- HET160
- Order Code:
- SI17838
- Product Range
- Numatic - Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 5028965676158
- Technical Datasheet:
- HET160 Datasheet
Product Range Selector (Numatic - Vacuum Cleaners)
See all from this product rangeProduct Overview
- Compact whilst offering 6 Litre capacity
- Single Speed 620W motor
- Four wheels for stability
- 10m Cable with built-in rewind storage system
- TriTex® Filtration system improves filtration, cleanliness and capacity
- Professional AS1 Stainless Steel Accessory Kit
- On-board wand and floor-tool storage
- Easy to change HepaFlo bags
- Sound Level: 72dB(A)
- Rated Power: 620W
Contents
Stainless Steel Tube Bend with Volume Control, Stainless Steel Extension Tube, Double Taper Hose/Tool Adaptor, 240mm Crevice Tool, 65mm Soft Dusting Brush, 150mm Upholstery Nozzle, 150mm Slide on Brush for Upholstery Nozzle, 2.4m Flo Max Conical Hose, 290mm Combination Floor Tool, 3x Dust bags
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- -
- :
- 620W
- :
- 6l
- :
- 2300mm
- :
- 26.5m
- :
- 340mm
- :
- 345mm
- :
- 315mm
- :
- 7.5kg
- :
- Numatic - Vacuum Cleaners
- :
- UK Type G
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.28 (£159.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.