You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18L 960W H Class Hazardous Dust Vacuum Cleaner - 110V -
HZ390S (110V)
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- HZ390S (110V)
- Order Code:
- SI19333
- Product Range
- Numatic - HZ390S
- Also Known As:
- GTIN UPC EAN: 5028965801048
Product Range Selector (Numatic - HZ390S)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Advanced Filtration - H-Class Compliant, engineered with HEPA H13 filter module
- Powerful & Efficient - Professional, long-life 960W motor delivers powerful and efficient results
- Ease of Transit - All-terrain ready large rear wheels, pull-handle and steel head
- Easy, Clean & Safe Emptying - High-efficiency, triple-layer HepaFlo filter bags
- A Tool for Every Job - Professional and versatile AA18 accessory kit
Contents
Vacuum, 2.4m NuFlex Threaded Hose, 280mm Stainless Steel Extension Gulper/Scraper Tool, 240mm Crevice Tool, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 38mm – 32mm Adaptor, 152mm Rubber Brush with Soft Bristles, TriTex Filter for 305mm Machine, 10x HepaFlo Dust Bags NVM-2BH, Roll of 10 x 120L Disposable Bags
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 960W
- :
- 18l
- :
- 2880l/min
- :
- 2500mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 11.2kg
- :
- Numatic - HZ390S
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £456.47 (£547.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.