You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AS0 32mm Stainless Steel Dry Vacuum Cleaner Accessory Kit -
KIT AS0 (BOXED)
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- KIT AS0 (BOXED)
- Order Code:
- SI19355
- Product Range
- Numatic - Vacuum Accessory Kits
- Also Known As:
- GTIN UPC EAN: 5028965690536
Product Range Selector (Numatic - Vacuum Accessory Kits)
See all from this product rangeProduct Overview
- Full AS0 - Henry Kit
Contents
Stainless Steel Tube Bend with Suction Control, 2x Stainless Steel Straight Tubes, 280mm ProFlo Combi Floor Tool, 2.2m FloMax Hose, Taper Adaptor, 32mm Crevice Tool, 32mm Dusting Brush, 32mm Upholstery Tool & 32mm Slide on Upholstery Tool Brush
Product Information
- :
- Accessory Kit
- :
- Numatic 32mm Vacuum Cleaners
- :
- Numatic - Vacuum Accessory Kits
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.98 (£50.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.