You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM2 Multi-Matic Janitorial Cleaning Trolley -
MM.2
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- MM.2
- Order Code:
- SI20387
- Also Known As:
- GTIN UPC EAN: 5028965837788
Product Range Selector (Numatic - Cleaning Trolleys)
See all from this product rangeProduct Overview
- Compact Design - Small cleaning trolley, easy to store and unobtrusive in use
- Built to Last - Unique Structofoam construction using co-polymers for high-impact strength
- Sustainably Engineered - Made from high-quality recycled plastic using ReFlo Technology
- The Right Cleaning Trolley for the Right Job - A wide range of accessories to suit all cleaning requirements
- This product contains a Minimum 50% Pre-Consumer and Post-Consumer Recycled Polypropylene Content of the Total Plastic Components
- Recommended for: Office Cleaning, Healthcare Cleaning, School and Education Cleaning, General Janitorial Cleaning
- Waste Bag Capacity: 1x 70L
- Storage: 2x 5L Swing Buckets
- Castors: 4x 75mm
- Dimensions: 480mm x 940mm x 1130mm
Contents
MM2 Trolley, 1x 70L Waste Bag, 4x 75mm Castors, 1x Dolly Mop Basket, 1x Vertical Press, 2x 5L Buckets, 1x 28L Mop Bucket, 1x Large T-Slot Hook, 1x T-Slot Mopstick Clip
Product Information
- :
- 70l
- :
- PP (Polypropylene)
- :
- Numatic - Cleaning Trolleys
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.13 (£139.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.