You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L 2x 36V Batteries Commercial Cordless Vacuum Cleaner -
NBV 190/2 NX
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NBV 190/2 NX
- Order Code:
- SI19316
- Product Range
- Numatic - NBV 190
- Also Known As:
- GTIN UPC EAN: 5028965818725
Product Range Selector (Numatic - NBV 190)
See all from this product rangeProduct Overview
- The specially developed digital motor delivers greater airflow and energy efficiency, bringing users enhanced cleaning performance and extended runtimes
- With no cable, minimise the risk of slips, trips and falls to operator and public
- Ideal for day cleaning and public areas with high footfall, such as retail stores and public transport
- Off-board NX Quick Charge Station recharges to 80% in just 1 hour for unstoppable cordless cleaning
- Easy operation of the machine allows for both instant on/off operation to save maximum power
- Simple LCD battery charge indicator displays precisely how much charge is remaining
- NX300 36V Battery Technology delivers 300Wh capacity with a market-leading 80 minutes of consistent, powerful cleaning, giving you more time to get the job done
- Complete Pro Cleaning Range powered by high-performance, interchangeable NX300 battery packs
- Bringing runtime and performance to professional cordless cleaning, maximising productivity every day
Contents
Vacuum, 2.4m NuFlex Threaded Hose, 2x Aluminium Extension Tube, 240mm Crevice Tool, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 150mm Upholstery Tool, 150mm Slide on Brush for Upholstery Tool, 280mm Combination Floor Tool, 2x Batteries & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 36V
- :
- 350W
- :
- 8l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 7.7kg
- :
- Numatic - NBV 190
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £742.79 (£891.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.