You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1L 25.2V Quick Cordless Stick Vacuum Cleaner -
NQ.100
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NQ.100
- Order Code:
- SI20367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028965834701
- Technical Datasheet:
- NQ.100 Datasheet
Product Overview
- Numatic Quick offers one-click, dust-free emptying with innovative, high-efficiency Pod system
- Compacts dust for more cleaning and less emptying than many leading stick vacuums
- Maximum Performance - Brand-new, out-of-box performance with every new Pod - no filters to clean
- 120 Minute Runtime - Up to 60 minutes of powerful cordless cleaning per battery. Includes 2x interchangeable batteries
- Extended Use - Specialist handle for ultimate user comfort during extended use
- Powerful Cleaning - Motorised brush head for powerful carpet and hard-floor cleaning
- Cordless Performance - Detachable, 25.2V lithium-ion battery is simple to swap, charge and replace
- Lightweight, slimline and ergonomic for user convenience and easy transportation
- Detail Cleaning - Crevice Tool and 2-in-1 Combi Tool for detailed and high-level cleaning
- Easy Storage - Stores neatly away on wall dock with on-board accessory storage
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Numatic Quick, 2x Quick Battery, Quick Charger, Wall Mount, Extension Handle, 6x Filter Pods, 1x Scent Pod & Crevice Tool
Product Information
- :
- Cordless
- :
- 230V
- :
- 25.2V
- :
- 300W
- :
- 1l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.2kg
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £291.65 (£349.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























