You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9L 620W Vacuum Cleaner - 110V -
NRV 240-11 (110V)
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NRV 240-11 (110V)
- Order Code:
- SI19308
- Product Range
- Numatic - Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 5028965461686
Product Range Selector (Numatic - Vacuum Cleaners)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Tough features for the toughest cleaning include huge 9 Litre capacity, professional toolkit and protective bumper for wall and door protection
- 620W Motor
- Four wheels for stability
- Super long-reach 12.5m cable means less stopping to plug and unplug and more time cleaning
- TriTex® Filtration system improves filtration, cleanliness and capacity
- Easily switch between carpets and hard-floors with the high-performance Combi Floor Tool
- HepaFlo Bags with self-seal tab lock dust in the bag, meaning emptying with no dust and no mess
Contents
Vacuum, Aluminium Tube Bend, Aluminium Extension Tubes, Hose, Crevice Tool, Upholstery Nozzle
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- -
- :
- 9l
- :
- 1890l/min
- :
- -
- :
- 31.8m
- :
- 355mm
- :
- 415mm
- :
- 355mm
- :
- 8kg
- :
- Numatic - Vacuum Cleaners
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
15 more will be available week commencing 06/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.96 (£149.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.