You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1220mm Vacuum Aluminium Extension Tube -
NVA-16B
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NVA-16B
- Order Code:
- SI20013
- Product Range
- Numatic - 32mm Vacuum Cleaner Accessories
- Also Known As:
- GTIN UPC EAN: 5028965187197
Product Range Selector (Numatic - 32mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- Lightweight, to assist with all the hard to reach areas
- Use with a banana brush (601166 / 601167) or dusting brushes to remove dust & cobwebs from pipework
- Several can be added together to get to required height
- To fit all 32mm kits from Numatic
Product Information
- :
- Extension Tube
- :
- Numatic 32mm Vacuum Cleaners
- :
- Numatic - 32mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.45 (£35.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.