You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38mm Rubber Brush with Stiff Bristles, 152mm -
NVB-62B
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NVB-62B
- Order Code:
- SI18961
- Also Known As:
- GTIN UPC EAN: 5028965188781
Product Range Selector (Numatic - 38mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- A 152mm diameter rubber brush with stiff bristles
- Fits all 38mm vacuums
Product Information
- :
- Brush Nozzle
- :
- Numatic 38mm Vacuum Cleaners
- :
- Numatic - 38mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.94 (£27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.