You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23L Twin 960W Motor Industrial Dry Vacuum Cleaner 230V -
NVDQ570
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NVDQ570
- Order Code:
- SI19312
- Product Range
- Numatic - NVDQ570
- Also Known As:
- GTIN UPC EAN: 5028965248164
Product Range Selector (Numatic - NVDQ570)
See all from this product rangeProduct Overview
- Built to Last - Heavy-duty Structofoam construction to endure years of industrial use
- Unrivalled Performance - Equipped with TwinFlo 2-stage industrial motor
- Powerful & Efficient - AirFlo filtration directs movement of air to enhance performance
- Ease of Transit - Fitted with fully directional front castors providing excellent mobility
- A Tool For Every Job - Professional and versatile BA2 accessory kit and aluminium tube set
Contents
Vacuum, 2.4m NuFlex Threaded Hose, 2x Aluminium Extension Tube, Aluminium Tube Bend, 305mm ABS Crevice Tool, 65mm Soft Dusting Brush with Tube Adaptor
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 960W
- :
- 23l
- :
- 2880l/min
- :
- 2300mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 25.2kg
- :
- Numatic - NVDQ570
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £525.20 (£630.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.