You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 620W Vacuum Cleaner with 12.5m Plug Rewind 230V -
PPR 370-11
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- PPR 370-11
- Order Code:
- SI19311
- Product Range
- Numatic - PPR Series
- Also Known As:
- GTIN UPC EAN: 5028965615898
Product Range Selector (Numatic - PPR Series)
See all from this product rangeProduct Overview
- Built to Last - Professional, tough and versatile workhorse full of innovative features
- Handy Cable Replacement - NuCable system for quick and easy changing of cable
- Stay Cleaning for Longer - Huge 15L capacity, less time emptying, more time cleaning
- Easy, Clean & Safe Emptying - High-efficiency, triple-layer HepaFlo filter bags
- A Tool For Every Job - Professional and versatile AS0 accessory kit and Stainless Steel tube set
Contents
Vacuum, 2m FloMax Conical Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 240mm Crevice Tool, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 150mm Upholstery Tool, 150mm Slide on Brush for Upholstery Tool, 280mm Combination Floor Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 620W
- :
- 15l
- :
- 2880l/min
- :
- 2300mm
- :
- 31.4m
- :
- -
- :
- -
- :
- -
- :
- 10kg
- :
- Numatic - PPR Series
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.69 (£200.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.