You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L 620W ReFlo Lite Vacuum Cleaner 230V -
PRH180 LITE
New- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- PRH180 LITE
- Order Code:
- SI20697
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028965876800
- Technical Datasheet:
- PRH180 LITE Datasheet
Product Overview
- Made using ReFlo recycled plastic reducing the use of virgin plastic wherever possible, whilst maintaining the same quality and durability in our products
- ReFlo Technology uses high-quality recycled, post-industrial and post-consumer plastics across the Numatic range
- Built for the long-haul with a 3-Year Commercial Warranty and a motor designed and tested beyond industry standard
- Made using a minimum 45% recycled plastic, including all accessories
- Equipped with a long cleaning reach, on-board tool storage, handy carry handle and stores neatly away
- High-efficiency, triple layer HepaFlo filter bags
- Tackle hard-to-reach areas with the precision cleaning kit
- Convenient Carry Handle and on-board cable storage
- On-board Tool Storage
- Multi-surface ProFlo Floor Tool
Contents
Vacuum, 32mm Aluminium Tube Set with Volume Control, 280mm Combination Floor Tool, 32mm Crevice Tool, 65mm Soft Dusting Brush & 1x NVM-1CH HepaFlo Filter Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 620W
- :
- 8l
- :
- -
- :
- 2300mm
- :
- -
- :
- 365mm
- :
- 360mm
- :
- 340mm
- :
- 6kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.00 (£100.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.