You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5L 2x 36V Batteries Cordless Backpack Vacuum Cleaner -
RSB 150/2 NX
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- RSB 150/2 NX
- Order Code:
- SI19318
- Product Range
- Numatic - RSB 150
- Also Known As:
- GTIN UPC EAN: 5028965815250
Product Range Selector (Numatic - RSB 150)
See all from this product rangeProduct Overview
- NX300 36V Battery Technology delivers 300Wh capacity with a market-leading 80 minutes of consistent, powerful cleaning, giving you more time to get the job done
- Ergonomically designed with easy-adjust, posture-correcting harness and handy tool storage
- Simple, integrated hand control, providing optimum user-comfort, meaning less stretching, bending down, twisting and full control always
- The breathable mesh panel allows air to flow and to keep the user cool and comfortable
- Hard to Reach becomes Easy to Clean. An absolute must for cleaning in confined spaces, such as cinemas, theatres, buses, trains and aircraft
- The slimline compact design allows user freedom of operation in the tightest of spaces
- With no cable, minimise the risk of slips, trips, and falls to operator and public
- Ideal for day cleaning and public areas with high footfall such as retail stores and public transport
- Complete Pro cleaning range powered with high-performance interchangeable NX300 battery packs
- Bringing runtime and performance to professional cordless cleaning maximising productivity every day
Contents
Vacuum, 1.2m NuFlex Threaded Hose, 2x Aluminium Extension Tube, Aluminium Tube Bend, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 280mm Combination Floor Tool, 2x Batteries & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 36V
- :
- 350W
- :
- 5l
- :
- -
- :
- 1896mm
- :
- -
- :
- -
- :
- -
- :
- 8.2kg
- :
- Numatic - RSB 150
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £838.30 (£1,005.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.