You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9L 620W TradeLine M Class Vacuum Cleaner - 110V -
TRM240 110V
New- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- TRM240 110V
- Order Code:
- SI20693
- Product Range
- Numatic - TradeLine TRM240
- Also Known As:
- GTIN UPC EAN: 5028965867983
- Technical Datasheet:
- TRM240 110V Datasheet
Product Range Selector (Numatic - TradeLine TRM240)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- M-Class compliant, the long-life and washable HEPA14 filter provides the most advanced filtration of 99.995% at 0.3 microns
- Made for tough with a long-life 620W motor proven to last many, many years
- Patented AirFlo technology brings exceptional performance
- Compact size, the TRM240 is easily stored and manoeuvred from van to site
- Professional and versatile AS76 accessory kit and Stainless Steel tube set
Contents
Vacuum, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 300mm MultiFlo Dry Brush Tool, 2.8m NuFlex Threaded Hose, 38mm/23mm Adaptor, 65mm Soft Dusting Brush, Double Taper Hose / Tool Adaptor & 240mm Crevice Tool
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 620W
- :
- 9l
- :
- 2880l/min
- :
- -
- :
- 32m
- :
- 360mm
- :
- 390mm
- :
- 360mm
- :
- 8.1kg
- :
- Numatic - TradeLine TRM240
- :
- UK Type G
Technical Documents (2)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.66 (£199.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.