You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1000W Wet & Dry Vacuum Cleaner - 110V -
WV370 110V
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- WV370 110V
- Order Code:
- SI19323
- Product Range
- Numatic - WV370
- Also Known As:
- GTIN UPC EAN: 5028965247105
Product Range Selector (Numatic - WV370)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Powerful Cleaning Results - Professional, powerful, long-life TwinFlo bypass motor
- Compact & Convenient - Easy to use, easy to move, easy to change and easy to store
- Ready for Wet or Dry - Professional results in either mode with accessories provided
- Ease of Transit - Multi-site use with lightweight design and ergonomic easy-carry handle
Contents
Wet & Dry Vacuum, 2.24m NuFlex Threaded Hose, 2x Aluminium Extension Tube, Aluminium Tube Bend with Volume Control, 300mm MultiFlo Wet Pick Up Tool, 300mm MultiFlo Dry Brush Tool
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1000W
- :
- 15l
- :
- -
- :
- 2400mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 8.65kg
- :
- Numatic - WV370
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £183.10 (£219.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.