You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27L 1000W Wet & Dry Vacuum Cleaner - 110V - 

WV470 (110V)

WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V
WV470 (110V) - 27L 1000W Wet & Dry Vacuum Cleaner - 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
WV470 (110V)
Order Code:
SI19325
Product Range
Numatic - WV470
Also Known As:
GTIN UPC EAN: 5028965439425

Product Range Selector (Numatic - WV470)

See all from this product range

Product Overview

The best-selling WV470 provides a larger alternative to the 370-380 series, with twice the capacity but to the same high performance standard be it wet or dry. Although twice the capacity we have added a folding handle design allowing easy movement when in use whilst also allowing compact storage with user-friendly features; can be used anywhere and emptied quickly and easily. All machines are wet or dry and the change from one to the other is designed to be simple, exchange a dry filter for wet safety float valve and a change of floor nozzle, or vice versa and include the NuCable replaceable cable system as standard. A tool for every job, always on hand and packs neatly away, with professional AA12 accessory kit.
  • This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
  • Compact & Convenient - Always on-hand when needed and easy to store
  • Ready for Wet or Dry - Professional results with accessories provided
  • Ease of Transit - Ergonomic easy-carry handle and large rear wheels for stability
  • Stay Cleaning for Longer - Huge 20L wet and 27L dry capacity, less time emptying, more time cleaning
  • A Tool for Every Job - Professional AA12 accessory kit and aluminium tube set

Contents

Wet & Dry Vacuum, 2.24m NuFlex Threaded Hose, 2x Aluminium Extension Tube, Aluminium Tube Bend with Volume Control, 300mm MultiFlo Wet Pick Up Tool, 300mm MultiFlo Dry Brush Tool

Warnings

This product is to be used with a 110V site transformer.  It is not suitable for use on UK 230V mains

Product Information


:
Electric

:
110V

:
-

:
1000W

:
27l

:
2940l/min

:
2400mm

:
26.8m

:
-

:
-

:
-

:
11.15kg

:
Numatic - WV470

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028965439425

13 In stock Need more?

???PF_PDP_RSP_SUP???

£208.28 ( £249.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £208.28 (£249.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --