You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40L Twin 1000W Motor Wet & Dry Vacuum Cleaner 230V -
WVD 900-2 (V16 KIT)
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- WVD 900-2 (V16 KIT)
- Order Code:
- SI19326
- Product Range
- Numatic - WVD 900-2
- Also Known As:
- GTIN UPC EAN: 5028965248454
Product Range Selector (Numatic - WVD 900-2)
See all from this product rangeProduct Overview
- Powerful & Professional Performance - Professional, powerful, long-life TwinFlo bypass motor
- Built to Last - Heavy-duty Structofoam construction to endure years of industrial use
- Ready for Wet or Dry - Professional results in either mode with accessories provided
- Easy, Clean & Safe Emptying - Fitted with easy empty handle providing simple and clean emptying
- A Tool for Every Job - Professional BS8 accessory kit with Stainless Steel tube set
Contents
Wet & Dry Vacuum, 2.4m NuFlex Threaded Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend, 400mm ProFlo Dry Brush Tool, 400mm ProFlo Wet Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1000W
- :
- 40l
- :
- 5760l/min
- :
- 2400mm
- :
- 26.8m
- :
- -
- :
- -
- :
- -
- :
- 28kg
- :
- Numatic - WVD 900-2
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £531.10 (£637.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.