You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cymbal Trigger with Mounting Arm for DM-210 - 

10" CYMBAL DM-210

New
10" CYMBAL DM-210 - Cymbal Trigger with Mounting Arm for DM-210
10" CYMBAL DM-210 - Cymbal Trigger with Mounting Arm for DM-210
10" CYMBAL DM-210 - Cymbal Trigger with Mounting Arm for DM-210
10" CYMBAL DM-210 - Cymbal Trigger with Mounting Arm for DM-210
10" CYMBAL DM-210 - Cymbal Trigger with Mounting Arm for DM-210

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
10" CYMBAL DM-210
Order Code:
DP38340
Product Range
-
Also Known As:
176.303UK

Product Overview

A 10" cymbal trigger with adjustable mounting arm for adding to a NU-X DM-210 digital drum kit for an additional playing component. Connects to the additional trigger input on the DM-210 module.
  • Designed to add onto the DM-210 e-drum kit
  • Supplied with clamp and mounting arm
  • Dimensions: 50mm x 250mm x 300mm
  • Weight (per set): 1kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

176.303UK

3 In stock Need more?

???PF_PDP_RSP_SUP???

£35.00 ( £42.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £32.60 (£39.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --