You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz - 

B-7PSM

B-7PSM - B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz
B-7PSM - B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz
B-7PSM - B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz
B-7PSM - B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz
B-7PSM - B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
B-7PSM
Order Code:
MP35820
Also Known As:
171.862UK, GTIN UPC EAN: 6936257208958

Product Range Selector (NUX Wireless Series)

See all from this product range

Product Overview

A wireless, trouble free in-ear monitoring system that comes with a transmitter and receiver, enabling you to directly listen to yourself while you play. Featuring broad frequency range and fast dynamic response, the B-7PSM delivers the best possible sound quality to your earbuds or headphones.
  • An in-ear monitoring system that takes the transmitter signal and sends it to the output of the receiver headphone connection
  • Ideal for being able to hear your instrument as you play, or supporting wireless playing when cables are scarce
  • Operates on a licence free frequency band: 5.8GHz and not affected by 2.4GHz traffic
  • Auto-pairing feature for instantaneous plug and play setup
  • Ultra-low latency so playback feels fluid and accurate to playing speed
  • Can reach up to a distance of 30m in a line-of-sight format
  • Rechargeable battery with up to 4h of continuous use
  • Supplied with a portable 'Power Case' that provides 3x full charge ensuring the system is ready for action
  • Supplied with micro USB charging cable
  • Sampling format: 44.1kHz, 24-Bit

Applications

Music, Audio, Live Events, Wireless

Contents

Transmitter with 3.5mm plug, Clip-on receiver, Custom charging case, 3.5mm to 6.3mm stereo plug adaptor, USB type-C charge cable

Product Information


:
-

:
5.8GHz

:
20Hz

:
19kHz

:
NUX Wireless Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.862UK, GTIN UPC EAN: 6936257208958

5 In stock Need more?

???PF_PDP_RSP_SUP???

£116.99 ( £140.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.99 (£140.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --