You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NMP-2 Dual Foot Switch -
NMP-2
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NMP-2
- Order Code:
- DP37461
- Also Known As:
- 173.352UK, GTIN UPC EAN: 6936257206152
Product Range Selector (Analogue Foot Pedal Controllers)
See all from this product rangeProduct Overview
- Dual foot controller pedal that allows you to control guitar and amplifiers simultaneously
- Dual mono and stereo 6.3mm & 6.5mm jack compatible
- Selectable individual latching/non-latching/momentary options for each switch
- Compatible with NU-X Loop Core Deluxe, JTC Drum & Loop PRO and Cerberus
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Analogue Foot Pedal Controllers
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.42 (£29.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.