You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Acoustic Guitar Amp with BT & Effects, 25W - 173.379UK -
AC-25
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- AC-25
- Order Code:
- LS06046
- Product Range
- AC Acoustic Amp Series
- Also Known As:
- 173.379UK, GTIN UPC EAN: 6936257208156
Product Range Selector (AC Acoustic Amp Series)
See all from this product rangeProduct Overview
- 6.5" Full range speaker driver
- Delivers 25W of output power
- Mains or battery powered operation
- Level and volume controls
- 3-Band on board EQ controls
- A built-in tuner function with display
- Features a plate/hall reverb effect and send
- Features wireless Bluetooth connection
- Edit parameters with Stageman mobile app
- Play your own audio for backing tracks
- 2x 6.3mm jack inputs for Mic and CH1
- 1x XLR-F input connection for CH2
- 1x 6.3mm jack line output
Applications
Audio, Music, Live Events, Wireless
Contents
AC-25 acoustic guitar amplifier, 15Vdc 2.5A mains power adaptor
Product Information
- :
- AC Acoustic Amp Series
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.