You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mighty Plug Pro Headphone Amplifier - 174.192UK -
MP-3
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MP-3
- Order Code:
- LS06050
- Product Range
- NUX Mini Guitar Amplifier Plugs
- Also Known As:
- 174.192UK, GTIN UPC EAN: 6936257208828
Product Range Selector (NUX Mini Guitar Amplifier Plugs)
See all from this product rangeProduct Overview
- Pocket size mini amplifier that is good to go as soon as you plug it into your guitar or bass
- Plug in your headphones and instantly listen to your amplified sound
- Includes a full USB-C audio interface (OTG) for recording and streaming
- Features 7 internal editable presets, 36 built-in I.R. simulations + 18 user slots and 43 stomp box effect models
- Fully editable via USB, Bluetooth or Mighty App/Editor software
- Realistic response with TSAC-HD amplifier models
- Wirelessly pair with any smartphone or tablet
- Rechargeable with USB-C port, which supports firmware/software updating
- Sampling format: 48kHz, 32-bit
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Wireless
Contents
Mighty Plug Pro headphone amp, USB A to C lead
Product Information
- :
- NUX Mini Guitar Amplifier Plugs
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.54 (£85.85) | ( ) |
| 2+ | £60.60 (£72.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























