You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NUX B-10 Wireless Vlog Microphone Transmitter & Receiver System, 2.4GHz -
B-10 VLOG
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- B-10 VLOG
- Order Code:
- MP35817
- Also Known As:
- 171.813UK, GTIN UPC EAN: 6936257208446
Product Range Selector (NUX Wireless Series)
See all from this product rangeProduct Overview
- Operates on a licence free band: 2.4GHz
- Intelligent frequency hopping technology for stable wireless connection
- Makes use of an omnidirectional microphone to capture the best possible audio quality of the speaker
- Comes with a separate 3.5mm Lavalier microphone if preferred
- Receiver is supplied with a cold shoe mount to attach to cameras, or clip to attach to a pocket or waist strap
- The receiver has an OLED display for charge and signal status
- Up to 6 sets may be used together simultaneously
- Can transmit audio up to 30m away
- Fur-style windshield included to black harsh sounds and support clarity when capturing audio
- Up to 6h of contiunous use with rechargeable li-ion battery
- Sampling format: 44.1kHz, 24-Bit
- Supplied with carry case
Applications
Music, Audio, Live Events, Wireless
Contents
Clip-on transmitter, Clip-on receiver, 3.5mm TRS jack to 4-pole plug lead, 3.5mm TRS Y-splitter lead supplied, 3.5mm stereo plug-plug lead supplied, USB A to 2 x type-C charging lead supplied, Cold shoe camera mount, Fur style windshield, Carry case
Product Information
- :
- Omnidirectional
- :
- 2.4GHz
- :
- 50Hz
- :
- 20kHz
- :
- NUX Wireless Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.