You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz - 

B-3 PLUS MIC BUNDLE

B-3 PLUS MIC BUNDLE - B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz
B-3 PLUS MIC BUNDLE - B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz
B-3 PLUS MIC BUNDLE - B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz
B-3 PLUS MIC BUNDLE - B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz
B-3 PLUS MIC BUNDLE - B-3 Plus & NDM-3 Wireless Microphone Bundle, 2.4GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
B-3 PLUS MIC BUNDLE
Order Code:
MP35823
Also Known As:
173.386UK, GTIN UPC EAN: 6936257208835

Product Range Selector (NUX Wireless Series)

See all from this product range

Product Overview

An intuitive and fuss-free wireless microphone bundle system that comes with a uni-directional cardiod condenser microphone, a wireless transmitter that transmits the microphone signal to a receiver over the 2.4GHz licence free frequency band, and can be operated as a standalone transmitter and receiver system without the microphone if necessary, by transmitting a mixer output to an active speaker the XLR-F enabled.
  • Operates on a licence free frequency band: 2.4GHz
  • Can be used alongside conventional VHF and UHF wireless systems
  • A dynamic, cardiod uni-directional microphone with a detachable transmitter and wireless receiver system
  • The transmitter plugs directly onto a microphone and the receiver can be plugged into an input channel of a device and is ready to operate
  • The system can be used as a standalone transmitter and receiver system without the microphone if necessary, by transmitting a mixer output to an active speaker
  • Choose from 6 channels, each with frequency hop technology and a digitally encoded signal to maintain the best possible stability and integrity
  • The receiver features an XLR-M plug for connection to a mixing console or amplifier
  • Auto-pairing feature for instantaneous plug and play setup
  • Ultra-low latency so playback feels fluid and accurate
  • For use with dynamic microphones (no phantom power)
  • Can reach up to a distance of 30m in a line-of-sight format
  • Rechargeable battery with up to 7h of continuous use
  • Supplied with micro USB charging cable
  • Sampling format: 44.1kHz, 24-Bit

Applications

Music, Audio, Live Events, Wireless

Contents

B-3 Plus Transmitter (Tx) - XLRF, B-3 Plus receiver (Rx) - XLRM, NDM-3 dynamic microphone, USB A to dual micro B charging lead, Hot-shoe mount for receiver, XLR to 3.5mm camera input lead

Product Information


:
Unidirectional

:
2.4GHz

:
50Hz

:
15kHz

:
NUX Wireless Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.386UK, GTIN UPC EAN: 6936257208835

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£142.24 ( £170.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.24 (£170.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --